1003650000 | Weidmüller
Pin header, 15 pole, pitch 3.5 mm, angled, black, 1003650000
Order No.: 50P2251
EAN: 4032248700271
MPN:
1003650000
SL-SMT 3.50/15/135F 3.2SN BK BX
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.3074 €
50 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1003650000, Weidmüller
PCB Connector, Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 15, 135°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | angled | |
Pin number | 15 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |