1003740000 | Weidmüller

Pin header, 24 pole, pitch 3.5 mm, angled, black, 1003740000

Order No.: 50P2260
EAN: 4032248700363
MPN:
1003740000
SL-SMT 3.50/24/135F 3.2SN BK BX
1003740000 Weidmüller PCB Connection Systems Image 1
1003740000 Weidmüller PCB Connection Systems Image 2
1003740000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
10 pcs.
8.0801 €
50 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1003740000, Weidmüller

PCB Connector, Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 24, 135°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 24 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes