1012970000 | Weidmüller

Pin header, 16 pole, pitch 5.08 mm, straight, black, 1012970000

Order No.: 50P2504
EAN: 4032248720736
MPN:
1012970000
BLF 5.08HC/16/180F SN BK BX
1012970000 Weidmüller PCB Connection Systems Image 1
1012970000 Weidmüller PCB Connection Systems Image 2
1012970000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
13.1257 € *
Available: 0 pcs.
Available in 6 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
13.13 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1257 €
10 pcs.
12.2094 €
50 pcs.
11.1146 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1012970000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 16, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Federanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 400 V
Nennstrom 24 A
Orientierung gerade
Polzahl 16-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes