1013490000 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, straight, black, 1013490000
Order No.: 50P2537
EAN: 4032248721641
MPN:
1013490000
BLF 5.08HC/08/180 SN BK BX
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male connector, 1013490000, Weidmüller
Printed circuit board connector, male connector, closed sideways, 5.08 mm, no. of poles: 8, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Federanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |