1013760000 | Weidmüller
Pin header, 9 pole, pitch 5.08 mm, straight, orange, 1013760000
Order No.: 50P2559
EAN: 4032248721870
MPN:
1013760000
BLF 5.08HC/09/180 SN OR BX
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 6 Days: 72 pcs.
Leadtime: 1 Week **
Male connector, 1013760000, Weidmüller
Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 9, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Federanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |