1013790000 | Weidmüller
Pin header, 12 pole, pitch 5.08 mm, straight, orange, 1013790000
Order No.: 50P2562
EAN: 4032248721900
MPN:
1013790000
BLF 5.08HC/12/180 SN OR BX
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Available in 6 Days: 60 pcs.
Leadtime: 1 Week **
Male connector, 1013790000, Weidmüller
Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 12, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Federanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |