1014270000 | Weidmüller
Pin header, 16 pole, pitch 5.08 mm, straight, black, 1014270000
Order No.: 50P2592
EAN: 4032248723072
MPN:
1014270000
BLF 5.08HC/16/180LR SN BK BX
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
10 pcs.
12.4474 €
50 pcs.
11.3407 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1014270000, Weidmüller
PCB connector, male header, release latch, 5.08 mm, no. of poles: 16, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Federanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |