1026770000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, angled, black, 1026770000

Order No.: 50P3071
EAN: 4032248752171
MPN:
1026770000
SL 7.62HP/03/90G 3.2SN BK BX
1026770000 Weidmüller PCB Connection Systems Image 1
1026770000 Weidmüller PCB Connection Systems Image 2
1026770000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: 5 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1026770000, Weidmüller

Printed Circuit Board Connector, sideways closed, THT solder termination, 7.62 mm, no. of poles: 3, 90°, 3.2 mm, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 630 V
Nennstrom 29 A
Orientierung abgewinkelt
Polzahl 3-polig
Rastermaß 7.62 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes