1029920000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, straight, orange, 1029920000

Order No.: 50P3190
EAN: 4032248759033
MPN:
1029920000
SCD 3.81/04/180G 3.2SN OR BX
1029920000 Weidmüller PCB Connection Systems Image 1
1029920000 Weidmüller PCB Connection Systems Image 2
1029920000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

Male connector, 1029920000, Weidmüller

Printed Circuit Board Connector, closed side, THT solder termination, 3.81 mm, no. of poles: 4, 180°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 4 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes