1030450000 | Weidmüller
Pin header, 6 pole, pitch 3.81 mm, straight, orange, 1030450000
Order No.: 50P3217
EAN: 4032248759590
MPN:
1030450000
SCD 3.81/06/180F 3.2SN OR BX
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
4.0103 €
50 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1030450000, Weidmüller
Printed Circuit Board Connector, flange, THT solder termination, 3.81 mm, no. of poles: 6, 180°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |