1030530000 | Weidmüller

Pin header, 20 pole, pitch 3.81 mm, straight, orange, 1030530000

Order No.: 50P3224
EAN: 4032248759668
MPN:
1030530000
SCD 3.81/20/180F 3.2SN OR BX
1030530000 Weidmüller PCB Connection Systems Image 1
1030530000 Weidmüller PCB Connection Systems Image 2
1030530000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7707 €

Male connector, 1030530000, Weidmüller

Printed Circuit Board Connector, flange, THT solder termination, 3.81 mm, no. of poles: 20, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 20 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead