1030550000 | Weidmüller

Pin header, 24 pole, pitch 3.81 mm, straight, orange, 1030550000

Order No.: 50P3226
EAN: 4032248759682
MPN:
1030550000
SCD 3.81/24/180F 3.2SN OR BX
1030550000 Weidmüller PCB Connection Systems Image 1
1030550000 Weidmüller PCB Connection Systems Image 2
1030550000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1392 €

Male connector, 1030550000, Weidmüller

PCB connector, flange, THT solder termination, 3.81 mm, no. of poles: 24, 180°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 24 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead