1030570000 | Weidmüller

Pin header, 28 pole, pitch 3.81 mm, straight, orange, 1030570000

Order No.: 50P3228
EAN: 4032248759705
MPN:
1030570000
SCD 3.81/28/180F 3.2SN OR BX
1030570000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.6013 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
10 pcs.
13.5779 €
50 pcs.
12.4950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1030570000, Weidmüller

PCB connector, flange, THT solder termination, 3.81 mm, no. of poles: 28, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 28 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead