1030850000 | Weidmüller

Pin header, 16 pole, pitch 3.81 mm, straight, black, 1030850000

Order No.: 50P3239
EAN: 4032248759941
MPN:
1030850000
SCD 3.81/16/180F 3.2SN BK BX
1030850000 Weidmüller PCB Connection Systems Image 1
1030850000 Weidmüller PCB Connection Systems Image 2
1030850000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4022 €

Male connector, 1030850000, Weidmüller

PCB Connector, Flange, THT Solder Termination, 3.81 mm, No. of Poles: 16, 180°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 16 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead