1030860000 | Weidmüller

Pin header, 18 pole, pitch 3.81 mm, straight, black, 1030860000

Order No.: 50P3240
EAN: 4032248759958
MPN:
1030860000
SCD 3.81/18/180F 3.2SN BK BX
1030860000 Weidmüller PCB Connection Systems Image 1
1030860000 Weidmüller PCB Connection Systems Image 2
1030860000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
9.1511 €
50 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1030860000, Weidmüller

Printed circuit board connector, flange, THT solder termination, 3.81 mm, no. of poles: 18, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 18 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead