1030950000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, straight, black, 1030950000

Order No.: 50P3242
EAN: 4032248760039
MPN:
1030950000
SCD-THR 3.81/04/180G 3.2SN BK BX
1030950000 Weidmüller PCB Connection Systems Image 1
1030950000 Weidmüller PCB Connection Systems Image 2
1030950000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0230 €
50 pcs.
1.8326 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1030950000, Weidmüller

Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 4, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 4 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes