1031020000 | Weidmüller

Pin header, 16 pole, pitch 3.81 mm, straight, black, 1031020000

Order No.: 50P3248
EAN: 4032248760091
MPN:
1031020000
SCD-THR 3.81/16/180G 3.2SN BK BX
1031020000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0214 €

Male connector, 1031020000, Weidmüller

Board Connector, lateral closed, THT/THR solder termination, 3.81 mm, no. of poles: 16, 180°, 3.2 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 16 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes