1031070000 | Weidmüller

Pin header, 26 pole, pitch 3.81 mm, straight, black, 1031070000

Order No.: 50P3253
EAN: 4032248760145
MPN:
1031070000
SCD-THR 3.81/26/180G 3.2SN BK BX
1031070000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7818 €

Male connector, 1031070000, Weidmüller

Printed Circuit Board Connector, lateral closed, THT/THR solder termination, 3.81 mm, no. of poles: 26, 180°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 26 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes