1031110000 | Weidmüller
Pin header, 32 pole, pitch 3.81 mm, straight, black, 1031110000
Order No.: 50P3257
EAN: 4032248760176
MPN:
1031110000
SCD-THR 3.81/32/180G 3.2SN BK BX
Unit Price (€ / pc.)
12.0309 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Male connector, 1031110000, Weidmüller
PCB Connector, side mount, THT/THR solder termination, 3.81 mm, no. of poles: 32, 180°, 3.2 mm, tin plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 32 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |