1032110000 | Weidmüller

Pin header, 6 pole, pitch 3.81 mm, angled, orange, 1032110000

Order No.: 50P3284
EAN: 4032248771417
MPN:
1032110000
SCDV 3.81/06/90G 3.2SN OR BX
1032110000 Weidmüller PCB Connection Systems Image 1
1032110000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8322 €
50 pcs.
2.5704 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1032110000, Weidmüller

Printed Circuit Board Connector, closed side, THT solder termination, 3.81 mm, no. of poles: 6, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 17.5 A
Orientation abgewinkelt
Pin number 6-polig
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes