1037030000 | Weidmüller

Pin header, 5 pole, pitch 3.81 mm, angled, black, 1037030000

Order No.: 50P3469
EAN: 4032248765591
MPN:
1037030000
SC-SMT 3.81/05/270F 3.2SN BK BX
Weidmüller
1037030000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.5938 €
50 pcs.
3.2725 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1037030000, Weidmüller

PCB Connector, Flange, THT/THR Solder Termination, 3.81 mm, No. of Poles: 5, 270°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 5 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead