1038070000 | Weidmüller

Pin header, 5 pole, pitch 3.81 mm, angled, orange, 1038070000

Order No.: 50P3517
EAN: 4032248766604
MPN:
1038070000
SC 3.81/05/270F 3.2SN OR BX
1038070000 Weidmüller PCB Connection Systems Image 1
1038070000 Weidmüller PCB Connection Systems Image 2
1038070000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4272 €
50 pcs.
3.1178 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1038070000, Weidmüller

Printed circuit board connector, flange, THT solder termination, 3.81 mm, no. of poles: 5, 270°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 17.5 A
Orientation abgewinkelt
Pin number 5-polig
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei