1041040000 | Weidmüller
Pin header, 20 pole, pitch 3.81 mm, angled, orange, 1041040000
Order No.: 50P3666
EAN: 4032248769889
MPN:
1041040000
SCDN 3.81/20/90F 3.2SN OR BX
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Male connector, 1041040000, Weidmüller
PCB connectors, flange, THT solder termination, 3.81 mm, no. of poles: 20, 90°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |