1048990000 | Weidmüller

Pin header, 6 pole, pitch 7.62 mm, straight, black, 1048990000

Order No.: 50P3936
EAN: 4032248786961
MPN:
1048990000
SL 7.62HP/06/180G 3.2SN BK BX
1048990000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3562 €
50 pcs.
2.1301 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1048990000, Weidmüller

Board Connector, lateral closed, THT solder termination, 7.62 mm, no. of poles: 6, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 29 A
Orientation gerade
Pin number 6-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes