1060410000 | Weidmüller
Socket header, 4 pole, pitch 7.62 mm, straight, black, 1060410000
Order No.: 50P4352
EAN: 4032248810116
MPN:
1060410000
BVF 7.62HP/04/180 SN BK BX
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Available in 6 Days: 90 pcs.
Leadtime: 1 Week **
Female connector, 1060410000, Weidmüller
Printed Circuit Board Connector, side open, 7.62 mm, no. of poles: 4, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Federanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |