1060510000 | Weidmüller
Socket header, 3 pole, pitch 7.62 mm, straight, black, 1060510000
Order No.: 50P4361
EAN: 4032248810024
MPN:
1060510000
BVF 7.62HP/03/180SF SN BK BX
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Available in 6 Days: 80 pcs.
Leadtime: 1 Week **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.3193 €
50 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1060510000, Weidmüller
PCB connectors, screw / snap-in flange, 7.62 mm, no. of poles: 3, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Federanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |