1060820000 | Weidmüller

Pin header, 16 pole, pitch 3.5 mm, angled, black, 1060820000

Order No.: 50P4382
EAN: 4032248810291
MPN:
1060820000
SL-SMT 3.50/16/90RF 1.5SN BK BX
1060820000 Weidmüller PCB Connection Systems Image 1
1060820000 Weidmüller PCB Connection Systems Image 2
1060820000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4744 €

Male connector, 1060820000, Weidmüller

PCB Connector, Latching Flange, THT/THR Solder Termination, 3.50 mm, Poles: 16, 90°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 16 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes