1063150000 | Weidmüller

Pin header, 4 pole, pitch 5 mm, angled, black, 1063150000

Order No.: 50P4612
EAN: 4032248876471
MPN:
1063150000
SHL-SMT 5.00/04GR 1.5BX
1063150000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Available in 6 Days: 540 pcs.
Leadtime: On Request **
Total Price:
1.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8564 €

Male connector, 1063150000, Weidmüller

PCB Connector, right termination, 5.00 mm, no. of poles: 4, 90°, 1.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 400 V
Rated current 10 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes