1063170000 | Weidmüller

Pin header, 3 pole, pitch 5 mm, angled, black, 1063170000

Order No.: 50P4613
EAN: 4032248814848
MPN:
1063170000
SHL-SMT 5.00/03GR 1.5RL
1063170000 Weidmüller PCB Connection Systems Image 1
1063170000 Weidmüller PCB Connection Systems Image 2
1063170000 Weidmüller PCB Connection Systems Image 3
1063170000 Weidmüller PCB Connection Systems Image 4
1063170000 Weidmüller PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available in 5 Days: 525 pcs. - if ordered today
Total Price:
193.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.7735 €

Male connector, 1063170000, Weidmüller

PCB connector, terminal block right, 5.00 mm, no. of poles: 3, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes