1069350000 | Weidmüller
Socket header, 4 pole, pitch 5 mm, angled, black, 1069350000
Order No.: 50P4818
EAN: 4032248825011
MPN:
1069350000
BHZ 5.00/04/90LH BK/BK
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 1069350000, Weidmüller
Printed circuit board connector, release lever black, 5.00 mm, no. of poles: 4, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |