1069770000 | Weidmüller
Pin header, 4 pole, pitch 5 mm, angled, black, 1069770000
Order No.: 50P4843
EAN: 4032248825097
MPN:
1069770000
SHL-SMT 5.00/04GL 5.9BX
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Available in 6 Days: 540 pcs.
Leadtime: 1 Week **
Male connector, 1069770000, Weidmüller
PCB Connector, left side termination, 5.00 mm, no. of poles: 4, 90°, 5.9 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |