1081720000 | Weidmüller
Socket header, 3 pole, pitch 7.62 mm, straight, black, 1081720000
Order No.: 50P5278
EAN: 4032248844463
MPN:
1081720000
BVF 7.62HP/03/180MF3 BCF/06R SN BK BX
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Available in 5 Days: 105 pcs.
Leadtime: 8 Weeks **
Female connector, 1081720000, Weidmüller
PCB connector, center flange, 7.62 mm, no. of poles: 3, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Federanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 38 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |