1089890000 | Weidmüller
Pin header, 3 pole, pitch 7.62 mm, angled, black, 1089890000
Order No.: 50P5411
EAN: 4032248858484
MPN:
1089890000
SV 7.62HP/03/90MSF3 SC/04R SN BK BX
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 1089890000, Weidmüller
Printed circuit board connector, closed side, center screw flange, THT solder termination, 7.62 mm, no. of poles: 3, 90°, 3.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |