1095930000 | Weidmüller
Pin header, 3 pole, pitch 7.62 mm, angled, black, 1095930000
Order No.: 50P5678
EAN: 4032248957484
MPN:
1095930000
SL 7.62HP/03/90LF 3.2 SN BK BX
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Available in 6 Days: 108 pcs.
Leadtime: On Request **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9873 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1095930000, Weidmüller
Printed circuit board connector, solder flange, THT solder termination, 7.62 mm, no. of poles: 3, 90°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 29 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |