1146450000 | Weidmüller
Pin header, 6 pole, pitch 5.08 mm, straight, orange, 1146450000
Order No.: 50P6828
EAN: 4032248108879
MPN:
1146450000
SL 5.08HC/06/180 3.2SN OR BX
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 9 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5827 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1146450000, Weidmüller
PCB Connector, male header, side open, THT solder termination, 5.08 mm, no. of poles: 6, 180°, 3.2 mm, tin plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |