1146750000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1146750000

Order No.: 50P6850
EAN: 4032248108671
MPN:
1146750000
SL 5.08HC/03/180G 3.2SN OR BX
1146750000 Weidmüller PCB Connection Systems Image 1
1146750000 Weidmüller PCB Connection Systems Image 2
1146750000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: 5 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1146750000, Weidmüller

Printed Circuit Board Connector, male header, lateral closed, THT solder termination, 5.08 mm, no. of poles: 3, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe orange
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 400 V
Nennstrom 24 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes