1146830000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, angled, orange, 1146830000

Order No.: 50P6857
EAN: 4050118051452
MPN:
1146830000
SL 5.08HC/07/90 3.2SN OR BX
1146830000 Weidmüller PCB Connection Systems Image 1
1146830000 Weidmüller PCB Connection Systems Image 2
1146830000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1146830000, Weidmüller

Printed circuit board connector, male header, open sided, THT solder termination, 5.08 mm, no. of poles: 7, 90°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe orange
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 400 V
Nennstrom 24 A
Orientierung abgewinkelt
Polzahl 7-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes