1148100000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, angled, orange, 1148100000

Order No.: 50P6972
EAN: 4050118051025
MPN:
1148100000
SL 5.08HC/04/90B 3.2SN OR BX
1148100000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1148100000, Weidmüller

Printed Circuit Board Connector, Male Connector, Dovetails for Mounting Blocks, THT Solder Termination, 5.08 mm, No. of Poles: 4, 90°, 3.2 mm, Tin Plated, orange

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 400 V
Rated current 24 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes