1148710000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, orange, 1148710000

Order No.: 50P7028
EAN: 4032248935406
MPN:
1148710000
SL 5.08HC/05/90F 3.2SN OR BX
1148710000 Weidmüller PCB Connection Systems Image 1
1148710000 Weidmüller PCB Connection Systems Image 2
1148710000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 18 pcs.
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9992 €
50 pcs.
1.8088 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1148710000, Weidmüller

Board Connector, Male Connector, Flange, THT Solder Termination, 5.08 mm, No. of Poles: 5, 90°, 3.2 mm, Tin Plated, Orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes