1148830000 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, straight, black, 1148830000
Order No.: 50P7039
EAN: 4032248107285
MPN:
1148830000
SL 5.08HC/08/180G 3.2SN BK BX
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1063 €
50 pcs.
1.9278 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1148830000, Weidmüller
Printed circuit board connector, male connector, lateral closed, THT solder termination, 5.08 mm, no. of poles: 8, 180°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |