1149530000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, black, 1149530000

Order No.: 50P7104
EAN: 4032248935529
MPN:
1149530000
SL 5.08HC/06/180B 3.2SN BK BX
1149530000 Weidmüller PCB Connection Systems Image 1
1149530000 Weidmüller PCB Connection Systems Image 2
1149530000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 3 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5827 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB plug-in connector, 1149530000, Weidmüller

Printed Circuit Board Connector, Male Connector, Dovetails for Mounting Blocks, THT Solder Termination, 5.08 mm, No. of Poles: 6, 180°, 3.2 mm, tinned, black

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 400 V
Nennstrom 24 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes