1155650000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, angled, black, 1155650000

Order No.: 50P7300
EAN: 4050118050288
MPN:
1155650000
SL 5.08HC/09/90B 3.2SN BK BX
1155650000 Weidmüller PCB Connection Systems Image 1
1155650000 Weidmüller PCB Connection Systems Image 2
1155650000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 8 Weeks **
Total Price:
208.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.833 €

PCB plug-in connector, 1155650000, Weidmüller

Printed Circuit Board Connector, Male Connector, Dovetails for Mounting Blocks, THT Solder Termination, 5.08 mm, No. of Poles: 9, 90°, 3.2 mm, Tinned, black

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 400 V
Nennstrom 24 A
Orientierung abgewinkelt
Polzahl 9-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes