1156740000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1156740000

Order No.: 50P7375
EAN: 4032248943845
MPN:
1156740000
BVZ 7.62IT/04/180MF2 SN BK BX
1156740000 Weidmüller PCB Connection Systems Image 1
1156740000 Weidmüller PCB Connection Systems Image 2
1156740000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Available in 6 Days: 64 pcs.
Leadtime: 4 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.8068 €
50 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 1156740000, Weidmüller

PCB connectors, center flange, 7.62 mm, no. of poles: 4, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 1 kV
Rated current 57 A
Orientation gerade
Pin number 4-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes