1156750000 | Weidmüller
Socket header, 4 pole, pitch 7.62 mm, straight, black, 1156750000
Order No.: 50P7376
EAN: 4032248943913
MPN:
1156750000
BVZ 7.62IT/04/180MF4 SN BK BX
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Available in 6 Days: 64 pcs.
Leadtime: On Request **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.8068 €
50 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1156750000, Weidmüller
PCB connectors, center flange, 7.62 mm, no. of poles: 4, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |