1173530000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1173530000

Order No.: 50P7773
EAN: 4032248966066
MPN:
1173530000
BLZ 7.62IT/04/180MF4 SN BK BX
1173530000 Weidmüller PCB Connection Systems Image 1
1173530000 Weidmüller PCB Connection Systems Image 2
1173530000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Available in 6 Days: 80 pcs.
Leadtime: 3 Weeks **
Total Price:
4.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4625 €

Female connector, 1173530000, Weidmüller

Printed Circuit Board Connector, center flange, 7.62 mm, no. of poles: 4, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 29 A
Orientation gerade
Pin number 4-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes