1173640000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, angled, black, 1173640000

Order No.: 50P7784
EAN: 4032248966516
MPN:
1173640000
SL 7.62IT/03/90MF2 3.2SN BK BX
Weidmüller
1173640000 Weidmüller PCB Connection Systems Image 1
1173640000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 8 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8088 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1173640000, Weidmüller

PCB connector, side mount, center flange, THT solder termination, 7.62 mm, no. of poles: 3, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Orientation angled
Pin number 3 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes