1190590000 | Weidmüller

Socket header, 7 pole, pitch 7.62 mm, straight, black, 1190590000

Order No.: 50P7895
EAN: 4032248973194
MPN:
1190590000
BVF 7.62HP/07/180SF SN BK BX
1190590000 Weidmüller PCB Connection Systems Image 1
1190590000 Weidmüller PCB Connection Systems Image 2
1190590000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Available in 6 Days: 40 pcs.
Leadtime: 10 Weeks **
Total Price:
8.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7108 €

Female connector, 1190590000, Weidmüller

PCB connectors, screw / snap-in flange, 7.62 mm, no. of poles: 7, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Federanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 1 kV
Rated current 57 A
Orientation gerade
Pin number 7-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes