1236600000 | Weidmüller
Socket header, 9 pole, pitch 3.81 mm, straight, orange, 1236600000
Order No.: 50P9336
EAN: 4050118022070
MPN:
1236600000
BCZ 3.81/09/180FZE SN OR BX
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 8 Weeks **
Female connector, 1236600000, Weidmüller
PCB connector, flange, strain relief, 3.81 mm, no. of poles: 9, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |