1237550000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, straight, orange, 1237550000

Order No.: 50P9392
EAN: 4050118023558
MPN:
1237550000
SCZ 3.81/04/180FIZE SN OR BX
1237550000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 42 pcs.
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7477 €
50 pcs.
5.2360 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1237550000, Weidmüller

PCB connector, latching flange inverted, strain relief, 3.81 mm, no. of poles: 4, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No