1250650000 | Weidmüller
PCB terminal, pitch 10 mm, straight, black, 1250650000
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 6 Days: 10,000 pcs.
Leadtime: On Request **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6418 €
50 pcs.
2.4157 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1250650000, Weidmüller
The 1250650000 is a feed-through terminal with an insulated housing and clamping yoke connections on the external side, and a solder connection on the internal side for use in encapsulated devices.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Leiterplattensteckverbinder | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
contact surface | verzinnt | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | gerade | |
Grid | 10 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |